JSMSEMI 74HC541D,653-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74HC541D,653-JSM |
| LCSC Part # | C53436279 |
| Packaging | SOP-20-300mil |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 8 1 12ns@4.5V,50pF 8uA SOP-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-20-300mil | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 35mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC/HCT541 is an 8-bit non-inverting buffer/line driver with 3-state outputs. The device features two output enable controls (OE1 and OE2). A HIGH on either OEn (active LOW) forces the outputs into the high-impedance state. Input clamping diodes are included, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
AI Translation
- Input levels: CMOS for 74HC541, TTL for 74HCT541
- Non-inverting outputs
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP20/SOP20/TSSOP20
In-Stock: 1,740
1,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.249 | $ 1.25 |
| 50+ | $ 0.197 | $ 9.85 |
| 150+ | $ 0.1747 | $ 26.21 |
| 500+ | $ 0.1469 | $ 73.45 |
| 2,000+ | $ 0.1345 | $ 269.00 |
| 4,000+ | $ 0.1271 | $ 508.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-20-300mil | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 35mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC/HCT541 is an 8-bit non-inverting buffer/line driver with 3-state outputs. The device features two output enable controls (OE1 and OE2). A HIGH on either OEn (active LOW) forces the outputs into the high-impedance state. Input clamping diodes are included, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
AI Translation
- Input levels: CMOS for 74HC541, TTL for 74HCT541
- Non-inverting outputs
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP20/SOP20/TSSOP20
C53436279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



