JSMSEMI 74LVC245APW,118-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC245APW,118-JSM |
| LCSC Part # | C53436276 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 8 1 2.9ns@3.3V,50pF 40uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 50mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 50mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74LVC245APW,118 - JS is an 8-bit transceiver with noninverting 3-state bus-compatible outputs in both send and receive directions. The circuit features an output enable input (OE) for easy cascading and a transmit/receive input (DIR) for direction control. OE controls the outputs to effectively isolate the bus. Inputs can be driven by 3.3V or 5V devices. When disabled, up to 5.5V can be applied to the outputs. These features allow the devices to be used in mixed 3.3V and 5V applications.
Features
- 5V tolerant I/O for interfacing with 5V logic
- Wide supply voltage range: 1.2V ~ 5.5V
- CMOS low power consumption
- Direct TTL level interface
- Inputs accept voltages up to 5.5V
- High impedance when Vcc = 0V
- Package: TSSOP20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1915 | $ 0.96 |
| 50+ | $ 0.1515 | $ 7.58 |
| 150+ | $ 0.1344 | $ 20.16 |
| 500+ | $ 0.113 | $ 56.50 |
| 2,500+ | $ 0.1035 | $ 258.75 |
| 5,000+ | $ 0.0977 | $ 488.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 50mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 50mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74LVC245APW,118 - JS is an 8-bit transceiver with noninverting 3-state bus-compatible outputs in both send and receive directions. The circuit features an output enable input (OE) for easy cascading and a transmit/receive input (DIR) for direction control. OE controls the outputs to effectively isolate the bus. Inputs can be driven by 3.3V or 5V devices. When disabled, up to 5.5V can be applied to the outputs. These features allow the devices to be used in mixed 3.3V and 5V applications.
Features
- 5V tolerant I/O for interfacing with 5V logic
- Wide supply voltage range: 1.2V ~ 5.5V
- CMOS low power consumption
- Direct TTL level interface
- Inputs accept voltages up to 5.5V
- High impedance when Vcc = 0V
- Package: TSSOP20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



