LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G125GV,125-JSM product image
  • 74LVC1G125GV,125-JSM thumbnail 1
  • 74LVC1G125GV,125-JSM thumbnail 2
  • 74LVC1G125GV,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G125GV,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G125GV,125-JSM
LCSC Part #
C53436274
Packaging
SOT-23-5
Customer #
Key Attributes
1.65V~5.5V 1 1 4uA 10.5ns@5.5V,50pF SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSMSEMI 74LVC1G125GV,125-JSM
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.056$ 0.56
100+$ 0.0446$ 4.46
300+$ 0.0388$ 11.64
3,000+$ 0.0345$ 103.50
6,000+$ 0.0311$ 186.60
9,000+$ 0.0294$ 264.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingSOT-23-5
Input type-
Current - Output High(IOH)32mA
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
Number of Elements1
Quiescent Current4uA
Propagation Delay10.5ns@5.5V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G125 is a single buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE); when OE is driven HIGH, the output enters a high-impedance state. The inputs are compatible with 3.3V or 5V logic levels, allowing the device to be used in mixed 3.3V/5V voltage environments.

Features

AI Translation
  • Supply voltage range: 1.65V ~ 5.5V
  • ±24mA output drive (VCC = 3.0V)
  • CMOS low power consumption
  • Operating temperature range: -40°C ~ +125°C
  • Package: SOT-23-5/SOT-353/XSON6