LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74HC1G04GV,125-JSM product image
  • 74HC1G04GV,125-JSM thumbnail 1
  • 74HC1G04GV,125-JSM thumbnail 2
  • 74HC1G04GV,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74HC1G04GV,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74HC1G04GV,125-JSM
LCSC Part #
C53436269
Packaging
SOT-753
Customer #
Key Attributes
2V~5.5V 3.1ns@5V,15pF 40uA SOT-753 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74HC1G04GV,125-JSM
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0746$ 0.75
100+$ 0.0593$ 5.93
300+$ 0.0517$ 15.51
3,000+$ 0.046$ 138.00
6,000+$ 0.0414$ 248.40
9,000+$ 0.0391$ 351.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOT-753
Input Type-
Logic Family-
Voltage - Supply2V~5.5V
Propagation Delay3.1ns@5V,15pF
Output Logic Level - Low-
Input Logic Level - Low500mV;900mV;1.65V
Input Logic Level - High1.5V;2.1V;3.85V
Operating Temperature-40℃~+125℃
Number of Circuits-
Output Logic Level - High-
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74HC1G04GV,125 - JSM is a single inverter. The inputs are overvoltage tolerant, allowing these devices to be used as translators in mixed-voltage environments. The device features CMOS input switching levels with a supply voltage range of 2 V to 5.5 V.

Features

AI Translation
  • Wide supply voltage range: 2.0 V to 5.5 V
  • Input overvoltage tolerance up to 5.5 V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 200 mA
  • Symmetrical output impedance
  • Balanced propagation delay
  • Input levels: CMOS levels
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options