LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI SN74HC04PWR-JSM product image
  • SN74HC04PWR-JSM thumbnail 1
  • SN74HC04PWR-JSM thumbnail 2
  • SN74HC04PWR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI SN74HC04PWR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
SN74HC04PWR-JSM
LCSC Part #
C53436266
Packaging
TSSOP-14
Customer #
Key Attributes
2V~6V 7ns@5V,15pF 6 40uA TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI SN74HC04PWR-JSM
In-Stock: 4,960
4,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1214$ 0.61
50+$ 0.0966$ 4.83
150+$ 0.0842$ 12.63
500+$ 0.0749$ 37.45
2,500+$ 0.0674$ 168.50
5,000+$ 0.0637$ 318.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingTSSOP-14
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay7ns@5V,15pF
Input Logic Level - Low500mV;1.35V;1.8V
Input Logic Level - High1.5V;3.15V;4.2V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74HC/HCT04 is a hex inverter. Inputs include clamp diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • Input levels: CMOS for 74HC04, TTL for 74HCT04
  • Operating temperature range: -40℃ ~ +125℃
  • Package types: DIP14/SOP14/TSSOP14