NCE NSG2184
| Manufacturer | NCEAsian Brands |
| MPN | NSG2184 |
| LCSC Part # | C53436218 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 10V~20V 4A 4A SOP-8 Gate Drivers |
| Datasheet | NCE NSG2184 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | NCE | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | 2.5V | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side;High Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Undervoltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | NCE | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | 2.5V | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side;High Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Undervoltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Introduction
The NSG2184 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver IC series featuring a single input signal to simultaneously control two output channels. It integrates high- and low-side UVLO, overvoltage clamp, and shoot-through prevention protection circuits. The device offers high-current pulse output capability, logic input compatibility down to 3.3V CMOS or LSTTL logic levels, a maximum output current of 4A, and a floating channel maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices.
Features
- Bootstrap-operated floating channel
- Maximum operating voltage: 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO — UVLO positive threshold 8.9V — UVLO negative threshold 8.2V
- Shoot-through prevention dead-time logic — Built-in 400ns dead time
- Chip turn-on/turn-off propagation delay — Ton/Toff = 530ns/130ns
- High- and low-side delay matching
- Drive current capability: — Source/Sink = 4.0A/4.0A
- RoHS-compliant SOP8 (S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8866$ 0.8423 | $ 0.84 |
| 10+ | $ 0.7178$ 0.6820 | $ 6.82 |
| 30+ | $ 0.6343$ 0.6026 | $ 18.08 |
| 100+ | $ 0.5507$ 0.5232 | $ 52.32 |
| 500+ | $ 0.4999$ 0.4750 | $ 237.50 |
| 1,000+ | $ 0.4737$ 0.4501 | $ 450.10 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | NCE | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | 2.5V | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side;High Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Undervoltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | NCE | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | 2.5V | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side;High Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Undervoltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Introduction
The NSG2184 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver IC series featuring a single input signal to simultaneously control two output channels. It integrates high- and low-side UVLO, overvoltage clamp, and shoot-through prevention protection circuits. The device offers high-current pulse output capability, logic input compatibility down to 3.3V CMOS or LSTTL logic levels, a maximum output current of 4A, and a floating channel maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices.
Features
- Bootstrap-operated floating channel
- Maximum operating voltage: 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO — UVLO positive threshold 8.9V — UVLO negative threshold 8.2V
- Shoot-through prevention dead-time logic — Built-in 400ns dead time
- Chip turn-on/turn-off propagation delay — Ton/Toff = 530ns/130ns
- High- and low-side delay matching
- Drive current capability: — Source/Sink = 4.0A/4.0A
- RoHS-compliant SOP8 (S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
C53436218 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



