XR XRT843-600MVSYL5
| Manufacturer | XRAsian Brands |
| MPN | XRT843-600MVSYL5 |
| LCSC Part # | C53436133 |
| Packaging | DIP-4P,D=9.6mm |
| Customer # | |
| Key Attributes | 60uH@1kHz 15mΩ 2 DIP-4P,D=9.6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,D=9.6mm | |
| Inductance @ Frequency | 60uH@1kHz | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 2.5A | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
T843 60UH 0.5mm Wire Vertical Yellow-Brown Parallel Winding
Applications
AI Translation
AV equipment, OA equipment, home appliances, information services, and other general electronic devices
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.249$ 0.2366 | $ 1.18 |
| 50+ | $ 0.197$ 0.1872 | $ 9.36 |
| 200+ | $ 0.1747$ 0.1660 | $ 33.20 |
| 400+ | $ 0.1469$ 0.1396 | $ 55.84 |
| 2,400+ | $ 0.1345$ 0.1278 | $ 306.72 |
| 5,000+ | $ 0.1271$ 0.1208 | $ 604.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,D=9.6mm | |
| Inductance @ Frequency | 60uH@1kHz | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 2.5A | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
T843 60UH 0.5mm Wire Vertical Yellow-Brown Parallel Winding
Applications
AI Translation
AV equipment, OA equipment, home appliances, information services, and other general electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



