R+O 20D561KJ
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | 20D561KJ |
| LCSC Part # | C53435718 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 925V 460V 350V 504V~616V Through Hole,P=10mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,155
1,155
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3836 | $ 1.92 |
50+ | $ 0.3038 | $ 15.19 |
200+ | $ 0.2697 | $ 53.94 |
400+ | $ 0.227 | $ 90.80 |
2,400+ | $ 0.2081 | $ 499.44 |
5,000+ | $ 0.1967 | $ 983.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$