LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 20D390KJ product image
  • 20D390KJ thumbnail 1
  • 20D390KJ thumbnail 2
  • 20D390KJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 20D390KJRoHS

Manufacturer
R+OAsian Brands
MPN
20D390KJ
LCSC Part #
C53435713
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
77V 31V 25V 35V~43V Through Hole,P=10mm Varistors, MOVs RoHS
Datasheetpdf iconR+O 20D390KJ
In-Stock: 1,431
1,431 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5828$ 0.58
10+$ 0.4727$ 4.73
30+$ 0.4177$ 12.53
250+$ 0.3643$ 91.08
500+$ 0.3303$ 165.15
1,000+$ 0.3141$ 314.10
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerR+O
PackagingThrough Hole,P=10mm
Clamping Voltage77V
Capacitance13nF@1kHz
Maximum DC Volts31V
Energy28J
Maximum AC Volts25V
Varistor Voltage35V~43V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Wide operating voltage (V1mA) range: 18V to 1800V
  • Fast response to transient overvoltage
  • High transient energy absorption capability
  • Low clamping ratio, no follow current
  • Coating (epoxy resin): complies with UL94 V-0 flammability standard
  • MSL Level 1 per J-STD-020
  • Operating temperature: -40°C ~ +105°C
  • Storage temperature: -40°C ~ +125°C
  • Safety certifications: UL/CUL, CQC

Applications

AI Translation
  • Surge protection for electronic home appliances, gas, and oil equipment
  • Surge protection for industrial electronic equipment
  • Surge protection for consumer electronics
  • Protection for transistors, diodes, ICs, thyristors, and TRIAC semiconductors
  • Surge absorption for relays and solenoid valves