R+O 05D561K
| Manufacturer | R+OAsian Brands |
| MPN | 05D561K |
| LCSC Part # | C53435703 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 920V 460V 350V 504V~616V Through Hole,P=5mm Varistors, MOVs |
| Datasheet | R+O 05D561K |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 920V | |
| Capacitance | 45pF@1kHz | |
| Energy | 16.8J | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 920V | |
| Capacitance | 45pF@1kHz |
| Type | Description | |
|---|---|---|
| Energy | 16.8J | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,170
2,170 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0518 | $ 0.52 |
| 100+ | $ 0.0413 | $ 4.13 |
| 300+ | $ 0.036 | $ 10.80 |
| 1,000+ | $ 0.032 | $ 32.00 |
| 5,000+ | $ 0.0289 | $ 144.50 |
| 10,000+ | $ 0.0273 | $ 273.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 920V | |
| Capacitance | 45pF@1kHz | |
| Energy | 16.8J | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 920V | |
| Capacitance | 45pF@1kHz |
| Type | Description | |
|---|---|---|
| Energy | 16.8J | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V |
Help & FeedbackShow similar products (0) >
C53435703 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 07D561K | R+O | Similar | Through Hole,P=5mm | 101,700 | $ 0.0426 |



