DOINGTER ZD008NG
| Manufacturer |
DOINGTER
Asian Brands |
| MPN | ZD008NG |
| LCSC Part # | C53433522 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Description | 40V 50A 1.7V 21W 5.6mΩ@10V 1 N-channel N-Channel DFN-8(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
485
485
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1049 | $ 0.52 |
50+ | $ 0.0835 | $ 4.18 |
150+ | $ 0.0729 | $ 10.94 |
500+ | $ 0.0649 | $ 32.45 |
2,500+ | $ 0.0585 | $ 146.25 |
5,000+ | $ 0.0553 | $ 276.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$