DOINGTER ZC005NG-B
| Manufacturer |
DOINGTER
Asian Brands |
| MPN | ZC005NG-B |
| LCSC Part # | C53433517 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Description | 30V 55A 1.55V 25W 3.9mΩ@10V 1 N-channel N-Channel DFN-8(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
540
540
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0897 | $ 0.45 |
50+ | $ 0.0711 | $ 3.56 |
150+ | $ 0.0618 | $ 9.27 |
500+ | $ 0.0549 | $ 27.45 |
2,500+ | $ 0.0493 | $ 123.25 |
5,000+ | $ 0.0465 | $ 232.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$