MSKSEMI IRLML5203
| Manufacturer | MSKSEMIAsian Brands |
| MPN | IRLML5203 |
| LCSC Part # | C5343306 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 226pF | |
| Gate Charge(Qg) | 2.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These P-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology is specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideally suited for high-efficiency, fast-switching applications.
Features
AI Translation
- -30V, -3.0A, R<sub>DS(ON)</sub> = 60mΩ at V<sub>GS</sub> = -10V
- Fast switching
- Eco-friendly devices available
- Suitable for -4.5V gate drive applications
Applications
AI Translation
- Laptop - Load Switch - Battery Protection - Handheld Instruments
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0689$ 0.0586 | $ 0.59 |
| 100+ | $ 0.0549$ 0.0467 | $ 4.67 |
| 300+ | $ 0.0479$ 0.0408 | $ 12.24 |
| 3,000+ | $ 0.0426$ 0.0363 | $ 108.90 |
| 6,000+ | $ 0.0384$ 0.0327 | $ 196.20 |
| 9,000+ | $ 0.0363$ 0.0309 | $ 278.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 226pF | |
| Gate Charge(Qg) | 2.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These P-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology is specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideally suited for high-efficiency, fast-switching applications.
Features
AI Translation
- -30V, -3.0A, R<sub>DS(ON)</sub> = 60mΩ at V<sub>GS</sub> = -10V
- Fast switching
- Eco-friendly devices available
- Suitable for -4.5V gate drive applications
Applications
AI Translation
- Laptop - Load Switch - Battery Protection - Handheld Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



