LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL TPD4E05U06DQAR product image
  • TPD4E05U06DQAR thumbnail 1
  • TPD4E05U06DQAR thumbnail 2
  • TPD4E05U06DQAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL TPD4E05U06DQARRoHS

Manufacturer
YTLAsian Brands
MPN
TPD4E05U06DQAR
LCSC Part #
C53433026
Packaging
DFN2510-10L
Customer #
Key Attributes
15V 4.5A 60W@8/20us 8V 5V DFN2510-10L TVS Diodes RoHS
Datasheetpdf iconYTL TPD4E05U06DQAR
In-Stock: 2,940
2,940 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0442$ 0.44
100+$ 0.0348$ 3.48
300+$ 0.0301$ 9.03
3,000+$ 0.0266$ 79.80
6,000+$ 0.0237$ 142.20
9,000+$ 0.0223$ 200.70
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYTL
PackagingDFN2510-10L
Clamping Voltage15V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4.5A
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown8V
typeESD
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 60W (8/20 µs) peak pulse power
  • Low capacitance ESD protection
  • Through-hole DFN2.5x1.0-10L package
  • RoHS compliant
  • Matte tin lead finish (lead-free)
  • Protects four high-speed data lines
  • Complies with IEC61000-4-2 Level 4: contact discharge > 20kV, air discharge > 25kV

Applications

AI Translation
  • PCI Express
  • MDDI port
  • eSATA interface
  • DisplayPort interface
  • Digital Visual Interface (DVI)
  • High-Definition Multimedia Interface (HDMI)