LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL NUP4202W1T2G product image
  • NUP4202W1T2G thumbnail 1
  • NUP4202W1T2G thumbnail 2
  • NUP4202W1T2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL NUP4202W1T2GRoHS

Manufacturer
YTLAsian Brands
MPN
NUP4202W1T2G
LCSC Part #
C53432998
Packaging
SOT-363
Customer #
Key Attributes
18V 4.5A 70W 6V 5V SOT-363 TVS Diodes RoHS
Datasheetpdf iconYTL NUP4202W1T2G
In-Stock: 2,850
2,850 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0509$ 0.51
100+$ 0.04$ 4.00
300+$ 0.0346$ 10.38
3,000+$ 0.0305$ 91.50
6,000+$ 0.0272$ 163.20
9,000+$ 0.0256$ 230.40
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYTL
PackagingSOT-363
Clamping Voltage18V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4.5A
Peak Pulse Power Dissipation (Ppp)70W
Voltage - Breakdown6V
typeTVS
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak pulse power 70W (8/20µs)
  • Low capacitance ESD protection
  • SOT-363 package
  • RoHS compliant
  • Matte tin-lead finish (lead-free)
  • Protects four high-speed data lines and Vcc
  • Compliant with IEC61000-4-2 Level 4: contact discharge >8kV, air discharge >15kV

Applications

AI Translation
  • USB 2.0
  • USB OTG
  • SIM Card Port
  • Gigabit Ethernet
  • Notebook Computer
  • Video Line Protection
  • Digital Video Interface (DVI)
  • IEEE 1394 FireWire Port
  • Monitors and Flat Panel Displays