YTL WST6066
| Manufacturer | YTLAsian Brands |
| MPN | WST6066 |
| LCSC Part # | C53432987 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 60V 3A 1.3V 1.56W 78mΩ@10V 1 N-channel N-Channel SOT-23-3 Single FETs, MOSFETs |
| Datasheet | YTL WST6066 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 3A | |
| Output Capacitance(Coss) | 23pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| RDS(on) | 78mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 362pF | |
| Gate Charge(Qg) | 6.9nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 3A | |
| Output Capacitance(Coss) | 23pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.56W |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| RDS(on) | 78mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 362pF | |
| Gate Charge(Qg) | 6.9nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance RDS(on) at VGS = 10V
- 5V logic level control
- N-channel SOT23-3L package
- Lead-free, RoHS compliant
Applications
AI Translation
- Load switch
- Battery switch
- DC/DC converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,990
2,990 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0735 | $ 0.74 |
| 100+ | $ 0.0578 | $ 5.78 |
| 300+ | $ 0.0499 | $ 14.97 |
| 3,000+ | $ 0.0441 | $ 132.30 |
| 6,000+ | $ 0.0393 | $ 235.80 |
| 9,000+ | $ 0.037 | $ 333.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 3A | |
| Output Capacitance(Coss) | 23pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| RDS(on) | 78mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 362pF | |
| Gate Charge(Qg) | 6.9nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 3A | |
| Output Capacitance(Coss) | 23pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.56W |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| RDS(on) | 78mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 362pF | |
| Gate Charge(Qg) | 6.9nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance RDS(on) at VGS = 10V
- 5V logic level control
- N-channel SOT23-3L package
- Lead-free, RoHS compliant
Applications
AI Translation
- Load switch
- Battery switch
- DC/DC converter
C53432987 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DMN6140LQ | YTL | Similar | SOT-23 | 20 | $ 0.0661 |
1 more alternative parts.View all substitutes



