LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-FC05-EC6PH255 product image
  • JXT-FC05-EC6PH255 thumbnail 1
  • JXT-FC05-EC6PH255 thumbnail 2
  • JXT-FC05-EC6PH255 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-FC05-EC6PH255RoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-FC05-EC6PH255
LCSC Part #
C53432895
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 6P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconJXTCONN JXT-FC05-EC6PH255
Custom CablesMOQ 1pc
In-Stock: 295
295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2792$ 0.1955$ 0.98
50+$ 0.2209$ 0.1547$ 7.74
150+$ 0.1959$ 0.1372$ 20.58
500+$ 0.1647$ 0.1153$ 57.65
2,000+$ 0.1508$ 0.1056$ 211.20
4,000+$ 0.1425$ 0.0998$ 399.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerJXTCONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts6P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic parts shall have smooth surfaces, free from flash, obvious sink marks, defects, cracks, or similar imperfections
  • Temperature range: -25°C ~ 85°C
  • Rated current: 0.5A
  • Rated voltage: 50V AC
  • Contact resistance: 50mΩ max
  • Insulation resistance: 500MΩ min
  • Withstanding voltage: 150V AC / 1 minute

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.