QNHCHIP AT24C32D-SSHM-TQN
| Manufacturer | QNHCHIPAsian Brands |
| MPN | AT24C32D-SSHM-TQN |
| LCSC Part # | C53432870 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 32Kbit 1.8V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | QNHCHIP | |
| Packaging | SOP-8 | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C32D is a 32K-bit I²C-compatible serial EEPROM device. It contains a 4096×8-bit memory array, organized as 32 bytes per page.
Features
AI Translation
- Single supply voltage and high-speed operation
- Minimum operating voltage down to 1.7V
- Clock frequency up to 1MHz at 2.5V to 5.5V
- Clock frequency up to 400kHz at 1.8V to 5.5V
- Low-power CMOS technology
- Read current 0.2mA (400kHz, typical)
- Write current 0.8mA (400kHz, typical)
- Schmitt trigger inputs with noise filtering
- Sequential and random read modes
- 32-byte page write mode with partial page write support
- Write protection for entire memory array
- Additional writeable lockable page
- Additional 128-bit serial number
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- ESD (HBM): 6kV
- Latch-up immunity: ±200mA (25°C)
- Packages: PDIP-8, SOP-8, TSSOP-8, SOT23-5, TSOT23-5, UDFN-8, and WLCSP-6
In-Stock: 390
390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0703$ 0.0668 | $ 0.67 |
| 100+ | $ 0.0558$ 0.0531 | $ 5.31 |
| 300+ | $ 0.0486$ 0.0462 | $ 13.86 |
| 1,000+ | $ 0.0431$ 0.0410 | $ 41.00 |
| 4,000+ | $ 0.0388$ 0.0369 | $ 147.60 |
| 8,000+ | $ 0.0366$ 0.0348 | $ 278.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | QNHCHIP | |
| Packaging | SOP-8 | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C32D is a 32K-bit I²C-compatible serial EEPROM device. It contains a 4096×8-bit memory array, organized as 32 bytes per page.
Features
AI Translation
- Single supply voltage and high-speed operation
- Minimum operating voltage down to 1.7V
- Clock frequency up to 1MHz at 2.5V to 5.5V
- Clock frequency up to 400kHz at 1.8V to 5.5V
- Low-power CMOS technology
- Read current 0.2mA (400kHz, typical)
- Write current 0.8mA (400kHz, typical)
- Schmitt trigger inputs with noise filtering
- Sequential and random read modes
- 32-byte page write mode with partial page write support
- Write protection for entire memory array
- Additional writeable lockable page
- Additional 128-bit serial number
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- ESD (HBM): 6kV
- Latch-up immunity: ±200mA (25°C)
- Packages: PDIP-8, SOP-8, TSSOP-8, SOT23-5, TSOT23-5, UDFN-8, and WLCSP-6
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

