QNHCHIP QN24C08C-XHM-T
| Manufacturer | QNHCHIPAsian Brands |
| MPN | QN24C08C-XHM-T |
| LCSC Part # | C53432867 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 8Kbit 1MHz I2C TSSOP-8 Memory |
| Datasheet | QNHCHIP QN24C08C-XHM-T |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | QNHCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V;1.6mA | |
| Clock Frequency | 1MHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | QNHCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V;1.6mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
QN24C08C is an 8K-bit I²C-compatible serial EEPROM device, featuring a 1024×8-bit memory array.
Features
AI Translation
- Single supply voltage and high speed
- Minimum operating voltage down to 1.6V
- Clock frequency 1MHz at 2.5V to 5.5V
- Clock frequency 400kHz at 1.7V to 2.5V
- Low-power CMOS technology
- Maximum read current 400μA
- Maximum write current 1.6mA
- Schmitt trigger inputs for noise suppression
- Sequential and random read modes
- Page write mode with partial page write capability
- Write protection for entire memory array
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: >1,000,000 write cycles
- Data retention: >100 years
- ESD HBM: 4kV
- Latch-up immunity: ±200mA
- Packages: PDIP-8, SOP-8, TSSOP-8, SOT23-5, TSOT23-5, MSOP-8, UDFN-8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 190
190 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0555$ 0.0528 | $ 0.53 |
| 100+ | $ 0.0441$ 0.0419 | $ 4.19 |
| 300+ | $ 0.0384$ 0.0365 | $ 10.95 |
| 1,000+ | $ 0.0341$ 0.0324 | $ 32.40 |
| 4,000+ | $ 0.0306$ 0.0291 | $ 116.40 |
| 8,000+ | $ 0.0289$ 0.0275 | $ 220.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | QNHCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V;1.6mA | |
| Clock Frequency | 1MHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | QNHCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V;1.6mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
QN24C08C is an 8K-bit I²C-compatible serial EEPROM device, featuring a 1024×8-bit memory array.
Features
AI Translation
- Single supply voltage and high speed
- Minimum operating voltage down to 1.6V
- Clock frequency 1MHz at 2.5V to 5.5V
- Clock frequency 400kHz at 1.7V to 2.5V
- Low-power CMOS technology
- Maximum read current 400μA
- Maximum write current 1.6mA
- Schmitt trigger inputs for noise suppression
- Sequential and random read modes
- Page write mode with partial page write capability
- Write protection for entire memory array
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: >1,000,000 write cycles
- Data retention: >100 years
- ESD HBM: 4kV
- Latch-up immunity: ±200mA
- Packages: PDIP-8, SOP-8, TSSOP-8, SOT23-5, TSOT23-5, MSOP-8, UDFN-8
C53432867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AT24C08C-XHM-TQN | QNHCHIP | Similar | TSSOP-8 | 470 | $0.0528 $0.0555 |

