LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
QNHCHIP AT24C08C-XHM-TQN product image
Images for reference only

QNHCHIP AT24C08C-XHM-TQNRoHS

Manufacturer
QNHCHIPAsian Brands
MPN
AT24C08C-XHM-TQN
LCSC Part #
C53432866
Packaging
TSSOP-8
Customer #
Key Attributes
8Kbit 1.7V~5.5V 1MHz I2C TSSOP-8 Memory (ICs) RoHS
Datasheetpdf iconQNHCHIP AT24C08C-XHM-TQN
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0555$ 0.0528$ 0.53
100+$ 0.0441$ 0.0419$ 4.19
300+$ 0.0384$ 0.0365$ 10.95
1,000+$ 0.0341$ 0.0324$ 32.40
4,000+$ 0.0306$ 0.0291$ 116.40
8,000+$ 0.0289$ 0.0275$ 220.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerQNHCHIP
PackagingTSSOP-8
Memory Size8Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
Data Retention - TDR (Year)100 Years
FeaturesHardware write protection function;Noise suppression function
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

AT24C08C is an 8K-bit I²C-compatible serial EEPROM device, featuring a 1024×8-bit memory array.

Features

AI Translation
  • Single supply voltage and high speed
  • Minimum operating voltage down to 1.6V
  • Clock frequency 1MHz at 2.5V to 5.5V
  • Clock frequency 400kHz at 1.7V to 2.5V
  • Low-power CMOS technology
  • Maximum read current 400μA
  • Maximum write current 1.6mA
  • Schmitt trigger inputs with noise suppression filter
  • Sequential and random read modes supported
  • Page write mode with partial page write capability
  • Write protection for entire memory array
  • Self-timed write cycle (5ms max)
  • High reliability
  • Endurance: >1,000,000 write cycles
  • Data retention: >100 years
  • ESD HBM: 4kV
  • Latch-up immunity: ±200mA
  • Packages: PDIP-8, SOP-8, TSSOP-8, SOT23-5, TSOT23-5, MSOP-8, UDFN-8