LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
QNHCHIP AT24C02C-XHM-TQN product image
Images for reference only

QNHCHIP AT24C02C-XHM-TQNRoHS

Manufacturer
QNHCHIPAsian Brands
MPN
AT24C02C-XHM-TQN
LCSC Part #
C53432860
Packaging
TSSOP-8
Customer #
Key Attributes
2Kbit 1.7V~5.5V 1MHz I2C TSSOP-8 Memory (ICs) RoHS
Datasheetpdf iconQNHCHIP AT24C02C-XHM-TQN
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0481$ 0.0457$ 0.46
100+$ 0.0382$ 0.0363$ 3.63
300+$ 0.0332$ 0.0316$ 9.48
1,000+$ 0.0295$ 0.0281$ 28.10
4,000+$ 0.0266$ 0.0253$ 101.20
8,000+$ 0.0251$ 0.0239$ 191.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerQNHCHIP
PackagingTSSOP-8
Memory Size2Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
Data Retention - TDR (Year)100 Years
FeaturesHardware write protection function;Noise suppression function
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

AT24C02C is a 2K-bit I²C-compatible serial EEPROM device, featuring a 256×8-bit memory array.

Features

AI Translation
  • Single supply voltage and high speed
  • Minimum operating voltage down to 1.6V
  • Clock frequency 1MHz at 2.5V to 5.5V
  • Clock frequency 400kHz at 1.7V to 2.5V
  • Low-power CMOS technology
  • Maximum read current 400μA
  • Maximum write current 1.6mA
  • Schmitt trigger inputs with noise suppression filtering
  • Sequential and random read modes supported
  • Page write mode with partial page write capability
  • Write protection for entire memory array
  • Self-timed write cycle (5ms max)
  • High reliability
  • Endurance: >1,000,000 write cycles
  • Data retention: >100 years
  • ESD HBM: 4kV
  • Latch-up immunity: ±200mA
  • Packages: PDIP-8, SOP-8, TSSOP-8, UDFN-8, SOT23-5, and TSOT23-5