LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
QNHCHIP AT24C02C-STUM-TQN product image
Images for reference only

QNHCHIP AT24C02C-STUM-TQNRoHS

Manufacturer
QNHCHIPAsian Brands
MPN
AT24C02C-STUM-TQN
LCSC Part #
C53432858
Packaging
SOT-23-5
Customer #
Key Attributes
2Kbit 1.7V~5.5V 1MHz I2C SOT-23-5 Memory (ICs) RoHS
Datasheetpdf iconQNHCHIP AT24C02C-STUM-TQN
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0354$ 0.0337$ 0.67
200+$ 0.0277$ 0.0264$ 5.28
600+$ 0.0234$ 0.0223$ 13.38
3,000+$ 0.0208$ 0.0198$ 59.40
9,000+$ 0.0186$ 0.0177$ 159.30
21,000+$ 0.0174$ 0.0166$ 348.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerQNHCHIP
PackagingSOT-23-5
Memory Size2Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
Data Retention - TDR (Year)100 Years
FeaturesNoise suppression function;Hardware write protection function
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

AT24C02C is a 2K-bit I²C-compatible serial EEPROM device, featuring a 256×8-bit memory array.

Features

AI Translation
  • Single supply voltage and high speed
  • Minimum operating voltage down to 1.6V
  • Clock frequency 1MHz at 2.5V to 5.5V
  • Clock frequency 400kHz at 1.7V to 2.5V
  • Low-power CMOS technology
  • Maximum read current 400μA
  • Maximum write current 1.6mA
  • Schmitt trigger inputs with noise suppression filtering
  • Sequential and random read modes supported
  • Page write mode with partial page write capability
  • Write protection for entire memory array
  • Self-timed write cycle (5ms max)
  • High reliability
  • Endurance: >1,000,000 write cycles
  • Data retention: >100 years
  • ESD HBM: 4kV
  • Latch-up immunity: ±200mA
  • Packages: PDIP-8, SOP-8, TSSOP-8, UDFN-8, SOT23-5, and TSOT23-5