QNHCHIP QN24C02C-SSHM-T
| Manufacturer | QNHCHIPAsian Brands |
| MPN | QN24C02C-SSHM-T |
| LCSC Part # | C53432857 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2Kbit 1.7V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | QNHCHIP | |
| Packaging | SOP-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Noise suppression function;Hardware write protection function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
QN24C02C is a 2K-bit I²C-compatible serial EEPROM device. It contains a 256×8-bit memory array.
Features
AI Translation
- Single supply voltage and high speed
- Minimum operating voltage down to 1.6V
- 1MHz clock at 2.5V to 5.5V
- 400kHz clock at 1.7V to 2.5V
- Low power CMOS technology
- Maximum read current 400μA
- Maximum write current 1.6mA
- Schmitt trigger inputs with filtering for noise suppression
- Sequential and random read modes
- Page write mode with partial page write capability
- Write protection for entire memory array
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: >1,000,000 write cycles
- Data retention: >100 years
- ESD HBM: 4KV
- Latch-up immunity: ±200mA
- Packages: PDIP-8, SOP-8, TSSOP-8, UDFN-8, SOT23-5, and TSOT23-5
In-Stock: 400
400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0373$ 0.0355 | $ 0.71 |
| 200+ | $ 0.0292$ 0.0278 | $ 5.56 |
| 600+ | $ 0.0247$ 0.0235 | $ 14.10 |
| 4,000+ | $ 0.022$ 0.0209 | $ 83.60 |
| 8,000+ | $ 0.0196$ 0.0187 | $ 149.60 |
| 20,000+ | $ 0.0183$ 0.0174 | $ 348.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | QNHCHIP | |
| Packaging | SOP-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Noise suppression function;Hardware write protection function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
QN24C02C is a 2K-bit I²C-compatible serial EEPROM device. It contains a 256×8-bit memory array.
Features
AI Translation
- Single supply voltage and high speed
- Minimum operating voltage down to 1.6V
- 1MHz clock at 2.5V to 5.5V
- 400kHz clock at 1.7V to 2.5V
- Low power CMOS technology
- Maximum read current 400μA
- Maximum write current 1.6mA
- Schmitt trigger inputs with filtering for noise suppression
- Sequential and random read modes
- Page write mode with partial page write capability
- Write protection for entire memory array
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: >1,000,000 write cycles
- Data retention: >100 years
- ESD HBM: 4KV
- Latch-up immunity: ±200mA
- Packages: PDIP-8, SOP-8, TSSOP-8, UDFN-8, SOT23-5, and TSOT23-5
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

