LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-FC05-EC6PH20 product image
  • JXT-FC05-EC6PH20 thumbnail 1
  • JXT-FC05-EC6PH20 thumbnail 2
  • JXT-FC05-EC6PH20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-FC05-EC6PH20RoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-FC05-EC6PH20
LCSC Part #
C53432823
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
-25℃~+85℃ Hinged Lid 6P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconJXTCONN JXT-FC05-EC6PH20
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2612$ 0.1829$ 0.91
50+$ 0.2067$ 0.1447$ 7.24
150+$ 0.1833$ 0.1284$ 19.26
500+$ 0.1541$ 0.1079$ 53.95
2,500+$ 0.1411$ 0.0988$ 247.00
5,000+$ 0.1333$ 0.0934$ 467.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerJXTCONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Locking FeatureHinged Lid
Number of Contacts6P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Plastic parts shall have smooth surfaces, free from flash, sink marks, defects, cracks, or other imperfections
  • Temperature range: -40°C ~ 105°C
  • Rated current: 0.5A
  • Rated voltage: 50V, AC
  • Contact resistance: 50mΩ MAX
  • Insulation resistance: 500MΩ Min
  • Withstanding voltage: 150V AC/1 Minute

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.