JXTCONN JXT-M44001
| Manufacturer | JXTCONNAsian Brands |
| MPN | JXT-M44001 |
| LCSC Part # | C53432815 |
| Packaging | DIP-4P,8x8mm |
| Customer # | |
| Key Attributes | Tin Plug-in type (with screw) 5mm 35A 4 8.5mm M4 DIP-4P,8x8mm Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | JXTCONN | |
| Packaging | DIP-4P,8x8mm | |
| Connectable Bits | 1 | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type (with screw) | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 35A | |
| Number of Leg | 4 | |
| Height Above Board | 8.5mm | |
| Screw Hole Size | M4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The product surface shall be embossed and must meet the following technical requirements: copper base plating 0.5~1μm, nickel 1.5~2.5μm, followed by tin plating; no loosening after riveting; pin tips shall meet solderability requirements; threads shall comply with go/no-go gauge requirements; M3 thread torque: 0.5Nm, M4 thread torque: 1.0Nm; rated current: 35A; operating temperature range: -40℃~125℃.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2341$ 0.1639 | $ 0.82 |
| 50+ | $ 0.1847$ 0.1293 | $ 6.47 |
| 150+ | $ 0.1635$ 0.1145 | $ 17.18 |
| 500+ | $ 0.1371$ 0.0960 | $ 48.00 |
| 2,000+ | $ 0.1254$ 0.0878 | $ 175.60 |
| 4,000+ | $ 0.1183$ 0.0829 | $ 331.60 |
Standard Packaging2000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | JXTCONN | |
| Packaging | DIP-4P,8x8mm | |
| Connectable Bits | 1 | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type (with screw) | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 35A | |
| Number of Leg | 4 | |
| Height Above Board | 8.5mm | |
| Screw Hole Size | M4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The product surface shall be embossed and must meet the following technical requirements: copper base plating 0.5~1μm, nickel 1.5~2.5μm, followed by tin plating; no loosening after riveting; pin tips shall meet solderability requirements; threads shall comply with go/no-go gauge requirements; M3 thread torque: 0.5Nm, M4 thread torque: 1.0Nm; rated current: 35A; operating temperature range: -40℃~125℃.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



