Infineon BSC028N06LS3 G
| Manufacturer | |
| MPN | BSC028N06LS3 G |
| LCSC Part # | C534316 |
| Packaging | TDSON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 100A TDSON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 139W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.3nF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LPM3414 is an N-channel logic-level enhancement-mode power MOSFET fabricated using high cell density DMOS trench technology. This high-density process is specifically designed to minimize on-resistance. These devices are particularly suited for low-voltage applications, notebook computer power management, and other battery-powered circuits requiring high-side switching.
Features
AI Translation
- High-frequency switching and synchronous rectification
- Technology optimized for DC/DC converters
- Excellent gate charge × RDS(ON) product (figure of merit FOM)
- Ultra-low on-resistance RDS(on)
- Superior thermal resistance
- N-channel, logic level
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- JEDEC qualified for target applications
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- Portable media players/MP3 players
- Mobile phones and smartphones
- LCD displays
- Digital SLR camera sensors
- Wireless network cards
In-Stock: 64
64 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0452 | $ 1.05 |
| 10+ | $ 0.8521 | $ 8.52 |
| 30+ | $ 0.7548 | $ 22.64 |
| 100+ | $ 0.659 | $ 65.90 |
| 500+ | $ 0.6016 | $ 300.80 |
| 1,000+ | $ 0.5729 | $ 572.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 139W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.3nF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LPM3414 is an N-channel logic-level enhancement-mode power MOSFET fabricated using high cell density DMOS trench technology. This high-density process is specifically designed to minimize on-resistance. These devices are particularly suited for low-voltage applications, notebook computer power management, and other battery-powered circuits requiring high-side switching.
Features
AI Translation
- High-frequency switching and synchronous rectification
- Technology optimized for DC/DC converters
- Excellent gate charge × RDS(ON) product (figure of merit FOM)
- Ultra-low on-resistance RDS(on)
- Superior thermal resistance
- N-channel, logic level
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- JEDEC qualified for target applications
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- Portable media players/MP3 players
- Mobile phones and smartphones
- LCD displays
- Digital SLR camera sensors
- Wireless network cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



