CAX MicroXNJ-JB-SJ-WDZ
| Manufacturer | CAXAsian Brands |
| MPN | MicroXNJ-JB-SJ-WDZ |
| LCSC Part # | C53431234 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | CAX | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Micro-B | |
| Detection color | Black | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Connect-Disconnect Life | 2,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical: rated current 1.8A per contact; rated voltage 30V DC; contact resistance max 50mΩ; dielectric withstanding voltage 300V AC at sea level; insulation resistance min 100MΩ
- Mechanical: connector mating force — insertion force max 3.0kgf, withdrawal force min 0.7kgf; durability 2000 cycles
- Material: housing — high-temperature thermoplastic, UL 94V-0 LCP black; contact material C5191-EH; shell material H65 EH 0.3MM
- Plating: contacts gold-plated on mating area, solder tails tin-plated; shell nickel-plated min 50μin
In-Stock: 930
930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0559$ 0.0532 | $ 0.53 |
| 100+ | $ 0.0445$ 0.0423 | $ 4.23 |
| 300+ | $ 0.0388$ 0.0369 | $ 11.07 |
| 1,000+ | $ 0.0345$ 0.0328 | $ 32.80 |
| 5,000+ | $ 0.0311$ 0.0296 | $ 148.00 |
| 10,000+ | $ 0.0294$ 0.0280 | $ 280.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | CAX | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Micro-B | |
| Detection color | Black | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Connect-Disconnect Life | 2,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical: rated current 1.8A per contact; rated voltage 30V DC; contact resistance max 50mΩ; dielectric withstanding voltage 300V AC at sea level; insulation resistance min 100MΩ
- Mechanical: connector mating force — insertion force max 3.0kgf, withdrawal force min 0.7kgf; durability 2000 cycles
- Material: housing — high-temperature thermoplastic, UL 94V-0 LCP black; contact material C5191-EH; shell material H65 EH 0.3MM
- Plating: contacts gold-plated on mating area, solder tails tin-plated; shell nickel-plated min 50μin
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



