CAX XLR-RJ45-0052WP
| Manufacturer | CAXAsian Brands |
| MPN | XLR-RJ45-0052WP |
| LCSC Part # | C53431202 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RJ45 Jack Unshielded 1 Right Angle Non-LED Through Hole Modular/Ethernet Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| LED | Non-LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 23
23 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.731 | $ 2.73 |
| 10+ | $ 2.3257 | $ 23.26 |
| 25+ | $ 2.0724 | $ 51.81 |
| 100+ | $ 1.8127 | $ 181.27 |
| 500+ | $ 1.694 | $ 847.00 |
| 1,000+ | $ 1.6434 | $ 1643.40 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| LED | Non-LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C53431202 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



