CAX TS-1806SA-2x4x3.5ZJ-160-T
| Manufacturer | CAXAsian Brands |
| MPN | TS-1806SA-2x4x3.5ZJ-160-T |
| LCSC Part # | C53431201 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 12V Without Bracket 1.82mm Rectangular Button Surface Mount, Right Angle 4.6mm SPST-NO 1.8N 50mA SMD Tactile Switches |
| Datasheet | CAX TS-1806SA-2x4x3.5ZJ-160-T |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 1.82mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Mounting Type | Surface Mount, Right Angle | |
| Length | 4.6mm | |
| Circuit | SPST-NO | |
| Operating Force | 1.8N | |
| Height | 3.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 1.82mm | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| Mounting Type | Surface Mount, Right Angle | |
| Length | 4.6mm | |
| Circuit | SPST-NO | |
| Operating Force | 1.8N | |
| Height | 3.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,970
2,970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1009$ 0.0959 | $ 0.48 |
| 50+ | $ 0.0804$ 0.0764 | $ 3.82 |
| 150+ | $ 0.0701$ 0.0666 | $ 9.99 |
| 500+ | $ 0.0624$ 0.0593 | $ 29.65 |
| 3,000+ | $ 0.0563$ 0.0535 | $ 160.50 |
| 6,000+ | $ 0.0532$ 0.0506 | $ 303.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 1.82mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Mounting Type | Surface Mount, Right Angle | |
| Length | 4.6mm | |
| Circuit | SPST-NO | |
| Operating Force | 1.8N | |
| Height | 3.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 1.82mm | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| Mounting Type | Surface Mount, Right Angle | |
| Length | 4.6mm | |
| Circuit | SPST-NO | |
| Operating Force | 1.8N | |
| Height | 3.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS-1806SA-2x4x3.8DY-160X | CAX | SMD | 2,870 | $0.0497 $0.0523 |



