CAX TS-C-092B-H050-160T
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-C-092B-H050-160T |
| LCSC Part # | C53431200 |
| Package | Through Hole |
| Customer # | |
| Description | 12V With Bracket Round Button SPST-NO 50mA Through Hole Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
800
800
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1382 | $ 0.69 |
50+ | $ 0.1101 | $ 5.51 |
150+ | $ 0.0961 | $ 14.42 |
800+ | $ 0.0855 | $ 68.40 |
2,400+ | $ 0.0771 | $ 185.04 |
4,800+ | $ 0.0729 | $ 349.92 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$