CAX TS-1102S-6x6x6-160
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-1102S-6x6x6-160 |
| LCSC Part # | C53431192 |
| Package | SMD |
| Customer # | |
| Description | 12V Without Bracket 6mm Round Button SPST-NO 6mm 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
920
920
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0388 | $ 0.78 |
200+ | $ 0.0304 | $ 6.08 |
1,000+ | $ 0.0257 | $ 25.70 |
2,000+ | $ 0.0229 | $ 45.80 |
10,000+ | $ 0.0205 | $ 205.00 |
20,000+ | $ 0.0192 | $ 384.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$