CAX TS-1140SP-4x4x3.0L-260
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-1140SP-4x4x3.0L-260 |
| LCSC Part # | C53431190 |
| Package | SMD |
| Customer # | |
| Description | 12V Without Bracket 5.1mm Round Button 5.1mm SPST-NO 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6,930
6,930
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.045 | $ 0.45 |
100+ | $ 0.0358 | $ 3.58 |
300+ | $ 0.0312 | $ 9.36 |
2,500+ | $ 0.0278 | $ 69.50 |
5,000+ | $ 0.025 | $ 125.00 |
10,000+ | $ 0.0236 | $ 236.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$