CAX TS-1140SP-4x4x1.7L-260
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-1140SP-4x4x1.7L-260 |
| LCSC Part # | C53431187 |
| Package | SMD |
| Customer # | |
| Description | 12V Without Bracket 5.1mm Round Button 5.1mm SPST-NO 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000
4,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0357 | $ 0.71 |
200+ | $ 0.028 | $ 5.60 |
600+ | $ 0.0238 | $ 14.28 |
4,000+ | $ 0.0212 | $ 84.80 |
8,000+ | $ 0.019 | $ 152.00 |
20,000+ | $ 0.0178 | $ 356.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$