CAX TS-6645SS4.5x4.5x4.0-160
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-6645SS4.5x4.5x4.0-160 |
| LCSC Part # | C53431130 |
| Package | SMD |
| Customer # | |
| Description | Without Bracket 4.5mm 12V 4.5mm Round Button No SPST-NO 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,840
1,840
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0388 | $ 0.78 |
200+ | $ 0.0304 | $ 6.08 |
600+ | $ 0.0257 | $ 15.42 |
2,000+ | $ 0.0229 | $ 45.80 |
10,000+ | $ 0.0205 | $ 205.00 |
20,000+ | $ 0.0192 | $ 384.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$