CAX TS-1102LD-6x6x9.7-Y
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-1102LD-6x6x9.7-Y |
| LCSC Part # | C53431123 |
| Package | Through Hole |
| Customer # | |
| Description | 12V With Bracket 6mm SPST-NO 6mm 50mA Through Hole Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5542 | $ 0.55 |
10+ | $ 0.4494 | $ 4.49 |
30+ | $ 0.397 | $ 11.91 |
100+ | $ 0.3446 | $ 34.46 |
500+ | $ 0.3128 | $ 156.40 |
1,000+ | $ 0.2969 | $ 296.90 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$