CAX TS-6645SS4.5x4.5x5GJ-160
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-6645SS4.5x4.5x5GJ-160 |
| LCSC Part # | C53431120 |
| Package | SMD |
| Customer # | |
| Description | 12V Without Bracket 4.5mm Round Button 4.5mm SPST-NO 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,500
1,500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0598 | $ 0.60 |
100+ | $ 0.0477 | $ 4.77 |
300+ | $ 0.0416 | $ 12.48 |
1,500+ | $ 0.037 | $ 55.50 |
4,500+ | $ 0.0334 | $ 150.30 |
10,500+ | $ 0.0316 | $ 331.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$