CAX TS-1089CK-4x6x2.5BW-260
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-1089CK-4x6x2.5BW-260 |
| LCSC Part # | C53431118 |
| Package | SMD |
| Customer # | |
| Description | 12V Without Bracket 4mm Round Button SPST-NO 6mm 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,370
2,370
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1457 | $ 0.73 |
50+ | $ 0.1161 | $ 5.81 |
150+ | $ 0.1013 | $ 15.20 |
500+ | $ 0.0901 | $ 45.05 |
3,000+ | $ 0.0812 | $ 243.60 |
6,000+ | $ 0.0768 | $ 460.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$