CAX TS-1089CB-4x6x2.5BW-160
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-1089CB-4x6x2.5BW-160 |
| LCSC Part # | C53431117 |
| Package | SMD |
| Customer # | |
| Description | 12V Without Bracket 3.6mm Round Button 6mm SPST-NC 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,990
2,990
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1613 | $ 0.81 |
50+ | $ 0.1278 | $ 6.39 |
150+ | $ 0.1134 | $ 17.01 |
500+ | $ 0.0955 | $ 47.75 |
3,000+ | $ 0.0875 | $ 262.50 |
6,000+ | $ 0.0827 | $ 496.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$