CAX TS-6645SS4.5x4.5x3.0
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-6645SS4.5x4.5x3.0 |
| LCSC Part # | C53431116 |
| Package | SMD |
| Customer # | |
| Description | Without Bracket 4.5mm 12V 4.5mm Round Button No SPST-NO 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
9,080
9,080
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0455 | $ 0.46 |
100+ | $ 0.0362 | $ 3.62 |
300+ | $ 0.0316 | $ 9.48 |
2,000+ | $ 0.0281 | $ 56.20 |
4,000+ | $ 0.0253 | $ 101.20 |
10,000+ | $ 0.0239 | $ 239.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$