LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CAX KFC-22W77-GT-PPAK product image
  • KFC-22W77-GT-PPAK thumbnail 1
  • KFC-22W77-GT-PPAK thumbnail 2
  • KFC-22W77-GT-PPAK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CAX KFC-22W77-GT-PPAKRoHS

Manufacturer
CAXAsian Brands
MPN
KFC-22W77-GT-PPAK
LCSC Part #
C53431074
Packaging
Through Hole
Customer #
Key Attributes
100,000 cycles Without DPDT Through Hole Rectangular Plunger 30V Through Hole Pushbutton Switches RoHS
Datasheetpdf iconCAX KFC-22W77-GT-PPAK
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1874$ 0.1781$ 0.89
50+$ 0.1484$ 0.1410$ 7.05
150+$ 0.1317$ 0.1252$ 18.78
1,000+$ 0.1109$ 0.1054$ 105.40
2,000+$ 0.1017$ 0.0967$ 193.40
5,000+$ 0.0961$ 0.0913$ 456.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerCAX
PackagingThrough Hole
Life100,000 cycles
With LampWithout
Termination StylePC Pin
CircuitDPDT
Mounting TypeThrough Hole
Actuator/Cap ColorBlue
Actuator StyleRectangular Plunger
Voltage Rating30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Rated voltage: DC30V
  • Contact resistance unit: Ω
  • Insulation resistance: 100MΩ min at DC250V
  • Withstanding voltage: AC250V (50-60Hz) for 1 minute
  • Full stroke force: 4
  • Life cycle test: 100,000 cycles
  • Full stroke: 2.4±0.2mm