LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TONYU DYWH-E2835UR200-18T product image
  • DYWH-E2835UR200-18T thumbnail 1
  • DYWH-E2835UR200-18T thumbnail 2
  • DYWH-E2835UR200-18T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TONYU DYWH-E2835UR200-18TRoHS

Manufacturer
TONYUAsian Brands
MPN
DYWH-E2835UR200-18T
LCSC Part #
C53430827
Packaging
SMD,3.4x2.7mm
Customer #
Key Attributes
1.8V~2.6V 120° 180mW 3.4mm x 2.7mm square LED SMD,3.4x2.7mm LED Indication - Discrete RoHS
Datasheetpdf iconTONYU DYWH-E2835UR200-18T
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.90
500+$ 0.0141$ 7.05
1,500+$ 0.0119$ 17.85
5,000+$ 0.0106$ 53.00
25,000+$ 0.0095$ 237.50
50,000+$ 0.0089$ 445.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerTONYU
PackagingSMD,3.4x2.7mm
Forward Current-
Operating Temperature-25℃~+80℃
Voltage - Forward(Vf)1.8V~2.6V
Wavelength - Dominant620nm~630nm
Diode ConfigurationDiscrete Diode
Luminous Intensity2.8cd~3.8cd
Installation method-
Color Temperature-
Peak Wavelength-
Lens Color-
Viewing Angle120°
Illumination Color-
Power(Watts)180mW
Lamp Holder Type3.4mm x 2.7mm square LED

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Dimensions 3.4×2.7×0.7mm

Features

AI Translation
  • High luminous intensity, low power consumption
  • High reliability, long service life
  • Encapsulant material: silicone
  • Lead-free
  • RoHS compliant

Applications

AI Translation
  • Backlighting for smartphones, GPS, and tablets
  • Ambient lighting
  • Keyboard lighting
  • General applications