LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coilank HW1210K221LCF product image
  • HW1210K221LCF thumbnail 1
  • HW1210K221LCF thumbnail 2
  • HW1210K221LCF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Coilank HW1210K221LCFRoHS

Manufacturer
CoilankAsian Brands
MPN
HW1210K221LCF
LCSC Part #
C53430406
Packaging
1210
Customer #
Key Attributes
190mA 220uH ±10% 7.65Ω Wirewound Inductor 1210 Fixed Inductors RoHS
Datasheetpdf iconCoilank HW1210K221LCF
In-Stock: 1,945
1,945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.142$ 0.71
50+$ 0.1131$ 5.66
150+$ 0.0987$ 14.81
500+$ 0.0878$ 43.90
2,000+$ 0.0792$ 158.40
4,000+$ 0.0748$ 299.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilank
Packaging1210
Current Rating190mA
Inductance220uH
Tolerance±10%
DC Resistance(DCR)7.65Ω
TypeWirewound Inductor

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece