Amphenol 031-10-RFXG1
| Manufacturer | |
| MPN | 031-10-RFXG1 |
| LCSC Part # | C5343022 |
| Packaging | - |
| Customer # | |
| Key Attributes | BNC BULKHEAD RECEPTACLE, ISOLATED JACK |
| Datasheet | Amphenol 031-10-RFXG1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Frequency range | 4GHz | |
| Interface | Inner hole | |
| Connector Type | Connector | |
| Rated Voltage (Max) | 500V | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Frequency range | 4GHz |
| Type | Description | |
|---|---|---|
| Interface | Inner hole | |
| Connector Type | Connector | |
| Rated Voltage (Max) | 500V | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3297 | $ 3.33 |
| 10+ | $ 2.8559 | $ 28.56 |
| 50+ | $ 2.5739 | $ 128.70 |
| 100+ | $ 2.2886 | $ 228.86 |
| 500+ | $ 2.1575 | $ 1078.75 |
| 1,000+ | $ 2.0968 | $ 2096.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Frequency range | 4GHz | |
| Interface | Inner hole | |
| Connector Type | Connector | |
| Rated Voltage (Max) | 500V | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Frequency range | 4GHz |
| Type | Description | |
|---|---|---|
| Interface | Inner hole | |
| Connector Type | Connector | |
| Rated Voltage (Max) | 500V | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



