LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SHOU HAN 1.0-12P WT product image
  • 1.0-12P WT thumbnail 1
  • 1.0-12P WT thumbnail 2
  • 1.0-12P WT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SHOU HAN 1.0-12P WTRoHS

Manufacturer
SHOU HANAsian Brands
MPN
1.0-12P WT
LCSC Part #
C5343007
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 12POS 1mm
Datasheetpdf iconSHOU HAN 1.0-12P WT
Custom CablesMOQ 1pc
In-Stock: 38,865
38,865 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0571$ 0.0543$ 0.27
50+$ 0.0498$ 0.0474$ 2.37
150+$ 0.0461$ 0.0438$ 6.57
500+$ 0.0434$ 0.0413$ 20.65
4,000+$ 0.0423$ 0.0402$ 160.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingSMD,P=1mm,Surface Mount,Right Angle
Reference SeriesSH
Contact MaterialPhosphor bronze
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs12P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch1mm
Number of PINs Per Row12
Contact PlatingTin
Current Rating1A
Voltage Rating (Max)125V
Pin Structure1x12P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.