LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XCH MMBT5551 product image
  • MMBT5551 thumbnail 1
  • MMBT5551 thumbnail 2
  • MMBT5551 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XCH MMBT5551RoHS

Manufacturer
XCHAsian Brands
MPN
MMBT5551
LCSC Part #
C5342908
Packaging
SOT-23
Customer #
Key Attributes
160V 250 1 NPN NPN 600mA SOT-23 Single Bipolar Transistors RoHS
Datasheetpdf iconXCH MMBT5551

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerXCH
PackagingSOT-23
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO160V
DC Current Gain250
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation225mW
ConfigurationStandalone
Number1 NPN
typeNPN
Current - Collector(Ic)600mA
Vce Saturation(VCE(sat))150mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epitaxial Planar Die Construction
  • Complementary PNP Type Available (MMBT5401)
  • Ideal for Low Power Amplification and Switching
  • Marking Code:G1
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0145$ 0.73
500+$ 0.0114$ 5.70
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
51,000+$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$