LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
31% OFF
XCH BZT52B13 product image
  • BZT52B13 thumbnail 1
  • BZT52B13 thumbnail 2
  • BZT52B13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XCH BZT52B13RoHS

Manufacturer
XCHAsian Brands
MPN
BZT52B13
LCSC Part #
C5342866
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 13V 500mW SOD-123
Datasheetpdf iconXCH BZT52B13
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0168$ 0.0116$ 0.58
500+$ 0.0132$ 0.0092$ 4.60
3,000+$ 0.0112$ 0.0078$ 23.40
6,000+$ 0.01$ 0.0069$ 41.40
24,000+$ 0.0089$ 0.0062$ 148.80
51,000+$ 0.0084$ 0.0058$ 295.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerXCH
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.74V~13.26V
Zener Voltage(Nom)13V
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 500mW
  • High Stability and High Reliability