LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XCH BZT52B8V2 product image
  • BZT52B8V2 thumbnail 1
  • BZT52B8V2 thumbnail 2
  • BZT52B8V2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XCH BZT52B8V2RoHS

Manufacturer
XCHAsian Brands
MPN
BZT52B8V2
LCSC Part #
C5342865
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 8.2V 500mW SOD-123
Datasheetpdf iconXCH BZT52B8V2
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0152$ 0.76
500+$ 0.0118$ 5.90
3,000+$ 0.01$ 30.00
6,000+$ 0.0089$ 53.40
24,000+$ 0.0079$ 189.60
51,000+$ 0.0074$ 377.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerXCH
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)700nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.04V~8.36V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 500mW
  • High Stability and High Reliability