IDCHIP ADXL1509-12
| Manufacturer | IDCHIPAsian Brands |
| MPN | ADXL1509-12 |
| LCSC Part # | C53427037 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Step-down type Fixed 12V 3A SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | IDCHIP | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ADXL1509 is a 150KHz fixed-frequency PWM DC-DC regulated power converter. It provides 2A output current drive capability, featuring high efficiency, low ripple, high line regulation, and load regulation. The device operates in PWM modulation mode with a duty cycle adjustment range of 0~100%. The ADXL1509 integrates a fixed-frequency oscillator and frequency compensation module, making it extremely easy to use with minimal external components. Additional built-in features include hysteresis-enabled enable control, over-temperature protection, overcurrent protection, and secondary overcurrent protection. When secondary overcurrent protection is triggered, the device's built-in frequency reduction function reduces the operating frequency from 150KHz to 50KHz.
Features
- 4.5V to 40V input voltage range
- Regulated output versions: 3.3V, 5V, 12V fixed and adjustable; adjustable version output range 1.23V to 37V
- Duty cycle adjustable range 0 ~ 100%
- Minimum saturation voltage drop 1.5V
- 150KHz fixed operating frequency
- 3A fixed current output capability
- ON_OFF hysteresis switching function
- Built-in over-temperature protection and over-current protection
- Built-in frequency compensation
- High efficiency, line regulation, and load regulation
Applications
- LCD TVs and displays
- Digital photo frames
- Set-top boxes
- Routers
- Communication equipment power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1907 | $ 0.95 |
| 50+ | $ 0.1482 | $ 7.41 |
| 150+ | $ 0.13 | $ 19.50 |
| 500+ | $ 0.1073 | $ 53.65 |
| 2,500+ | $ 0.0972 | $ 243.00 |
| 5,000+ | $ 0.0911 | $ 455.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | IDCHIP | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ADXL1509 is a 150KHz fixed-frequency PWM DC-DC regulated power converter. It provides 2A output current drive capability, featuring high efficiency, low ripple, high line regulation, and load regulation. The device operates in PWM modulation mode with a duty cycle adjustment range of 0~100%. The ADXL1509 integrates a fixed-frequency oscillator and frequency compensation module, making it extremely easy to use with minimal external components. Additional built-in features include hysteresis-enabled enable control, over-temperature protection, overcurrent protection, and secondary overcurrent protection. When secondary overcurrent protection is triggered, the device's built-in frequency reduction function reduces the operating frequency from 150KHz to 50KHz.
Features
- 4.5V to 40V input voltage range
- Regulated output versions: 3.3V, 5V, 12V fixed and adjustable; adjustable version output range 1.23V to 37V
- Duty cycle adjustable range 0 ~ 100%
- Minimum saturation voltage drop 1.5V
- 150KHz fixed operating frequency
- 3A fixed current output capability
- ON_OFF hysteresis switching function
- Built-in over-temperature protection and over-current protection
- Built-in frequency compensation
- High efficiency, line regulation, and load regulation
Applications
- LCD TVs and displays
- Digital photo frames
- Set-top boxes
- Routers
- Communication equipment power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



