IDCHIP AD6206P-3.3
| Manufacturer | IDCHIPAsian Brands |
| MPN | AD6206P-3.3 |
| LCSC Part # | C53427034 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | IDCHIP | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 6.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD6206 series are CMOS step-down voltage regulators featuring high ripple rejection, low power consumption, low dropout voltage, and overcurrent/short-circuit protection. These devices offer a very low quiescent current (6.5μA typical) and can deliver 200mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. Due to the low dropout voltage and ultra-low quiescent current, these devices are particularly well-suited for battery-powered applications where extended battery life is desired, such as computers, consumer products, and industrial equipment.
Features
- High-accuracy output voltage: ±2.5%
- Output voltage: 1.5V~5.0V (step 0.1V)
- Ultra-low quiescent current (typical = 6.5μA)
- Maximum input voltage up to 6.5V
- Usable as both regulator and voltage reference
- Package: SOT23-3
Applications
- Battery-powered systems
- Cordless telephone equipment
- Wireless control systems
- Portable/handheld computers
- Portable consumer devices
- Portable instruments
- Automotive electronics
- Voltage references
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0198 | $ 0.99 |
| 500+ | $ 0.0154 | $ 7.70 |
| 3,000+ | $ 0.0129 | $ 38.70 |
| 6,000+ | $ 0.0115 | $ 69.00 |
| 24,000+ | $ 0.0102 | $ 244.80 |
| 51,000+ | $ 0.0095 | $ 484.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | IDCHIP | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 6.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD6206 series are CMOS step-down voltage regulators featuring high ripple rejection, low power consumption, low dropout voltage, and overcurrent/short-circuit protection. These devices offer a very low quiescent current (6.5μA typical) and can deliver 200mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. Due to the low dropout voltage and ultra-low quiescent current, these devices are particularly well-suited for battery-powered applications where extended battery life is desired, such as computers, consumer products, and industrial equipment.
Features
- High-accuracy output voltage: ±2.5%
- Output voltage: 1.5V~5.0V (step 0.1V)
- Ultra-low quiescent current (typical = 6.5μA)
- Maximum input voltage up to 6.5V
- Usable as both regulator and voltage reference
- Package: SOT23-3
Applications
- Battery-powered systems
- Cordless telephone equipment
- Wireless control systems
- Portable/handheld computers
- Portable consumer devices
- Portable instruments
- Automotive electronics
- Voltage references
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



