IDCHIP AD6206P-3.0
| Manufacturer | IDCHIPAsian Brands |
| MPN | AD6206P-3.0 |
| LCSC Part # | C53427033 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 3V Positive Fixed SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | IDCHIP | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 6.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD6206 series are CMOS step-down voltage regulators featuring high ripple rejection, low power consumption, low dropout voltage, and overcurrent/short-circuit protection. These devices have an extremely low quiescent current (typical 6.5μA), capable of delivering 200mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. Due to the low dropout voltage and quiescent current, these devices are particularly suited for battery-powered applications requiring extended battery life, such as computers, consumer products, and industrial equipment.
Features
- High-accuracy output voltage: ±2.5%
- Output voltage: 1.5V~5.0V (step 0.1V)
- Ultra-low quiescent current (typical = 6.5μA)
- Maximum input voltage up to 6.5V
- Usable as both regulator and voltage reference
- Package: SOT23-3
Applications
- Battery-powered systems
- Cordless telephone equipment
- Wireless control systems
- Portable/handheld computers
- Portable consumer devices
- Portable instruments
- Automotive electronics
- Voltage references
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.019 | $ 0.95 |
| 500+ | $ 0.0146 | $ 7.30 |
| 3,000+ | $ 0.0122 | $ 36.60 |
| 6,000+ | $ 0.0107 | $ 64.20 |
| 24,000+ | $ 0.0095 | $ 228.00 |
| 51,000+ | $ 0.0088 | $ 448.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | IDCHIP | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 6.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD6206 series are CMOS step-down voltage regulators featuring high ripple rejection, low power consumption, low dropout voltage, and overcurrent/short-circuit protection. These devices have an extremely low quiescent current (typical 6.5μA), capable of delivering 200mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. Due to the low dropout voltage and quiescent current, these devices are particularly suited for battery-powered applications requiring extended battery life, such as computers, consumer products, and industrial equipment.
Features
- High-accuracy output voltage: ±2.5%
- Output voltage: 1.5V~5.0V (step 0.1V)
- Ultra-low quiescent current (typical = 6.5μA)
- Maximum input voltage up to 6.5V
- Usable as both regulator and voltage reference
- Package: SOT23-3
Applications
- Battery-powered systems
- Cordless telephone equipment
- Wireless control systems
- Portable/handheld computers
- Portable consumer devices
- Portable instruments
- Automotive electronics
- Voltage references
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



